Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type C, 415V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-222
- Mfr. Part No.:
- 102287 FAZ-C10/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,277.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,277.13 |
*price indicative
- RS Stock No.:
- 241-222
- Mfr. Part No.:
- 102287 FAZ-C10/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 53.1mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, EN45545-2, IEC 60947-2, CSA-C22.2 No. 5-09, UL 489, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 53.1mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CE, EN45545-2, IEC 60947-2, CSA-C22.2 No. 5-09, UL 489, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to perform optimally under demanding conditions, featuring a robust construction that ensures longevity and sustained performance. Its three pole configuration supports high capacity loads, while the tripping characteristic of C allows for the effective protection of electrical circuits by minimising the risk of overloads and short circuits. With automatic switching capabilities, this circuit breaker significantly enhances safety while reducing downtime.
Robust materials resist corrosion ensuring durability
Compliance with multiple industry standards for safety and performance
Versatile mounting options cater to various installation requirements
Temperature range suitability enhances adaptability in different environments
Effective heat dissipation minimises the risk of overheating
Special features support additional equipment integration
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
