Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,317.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,317.90

*price indicative

RS Stock No.:
241-229
Mfr. Part No.:
102307 FAZ-D10/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC 60947, UL 489, RoHS, CSAC. . 509

Depth

70.5mm

Height

75.5mm

Width

53.1mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to ensure reliable protection for your electrical systems. With its robust three pole design, it stands out in advanced commercial and industrial applications. Engineered with a tripping characteristic of D, this model boasts a high rated operational voltage and incorporates cutting edge technology to provide enhanced safety and efficiency. Its compact dimensions make it easy to integrate within existing electrical frameworks, while maintaining exceptional performance under a variety of conditions.

Compact design facilitates integration into limited spaces

IP20 protection ensures safe use in various environments

Designed for high operational efficiency across multiple applications

Robust certification ensures compliance with industry standards

Finger and hand touch safe terminals enhance user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy