Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-788
- Mfr. Part No.:
- 240903 FAZT-D10/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,288.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,288.78 |
*price indicative
- RS Stock No.:
- 255-788
- Mfr. Part No.:
- 240903 FAZT-D10/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Height | 75.5mm | |
| Width | 54mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Height 75.5mm | ||
Width 54mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker integrates robust design with exceptional performance, tailored for modern industrial and commercial environments. With its three pole construction and D tripping characteristic, it is specifically engineered to provide reliable circuit protection against overloads and short circuits. The FAZ T MCB is characterised by its compact dimensions, allowing for efficient space utilisation in panel installations. Its impressive compliance with IEC/EN standards ensures it meets rigorous safety and reliability criteria, while the thermally managed operation guarantees optimal performance even under varying ambient temperatures. With exceptional electrical and mechanical lifespan ratings, this circuit breaker stands as a testament to innovation and engineering excellence, making it an indispensable component for effective power management.
Three pole design ensures effective protection in balanced three phase applications
D tripping characteristic offers enhanced protection against sudden inrush currents
Compact width allows for space efficient installations in panels and switchgear
Rated operational voltage up to 415 V enables compatibility with diverse electrical systems
Compliance with RoHS ensures environmentally friendly manufacturing
IP20 degree of protection safeguards terminals from accidental contact
Finger and hand touch safe terminal protection enhances user safety
Long mechanical lifespan promises reduced maintenance and longevity
Quick attachment method streamlines installation on top hat rail systems
Integrates seamlessly with various types of commercial and industrial equipment
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
