Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-190
- Mfr. Part No.:
- 240869 FAZT-D10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR962.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR962.19 |
*price indicative
- RS Stock No.:
- 256-190
- Mfr. Part No.:
- 240869 FAZT-D10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Width 36mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from The Eaton Moeller series xEffect delivers exceptional reliability and safety for circuit protection in industrial and advanced commercial applications. This device is meticulously designed to handle crucial electrical demands, ensuring peace of mind for users. Its robust two pole configuration with a D tripping characteristic enables swift response to overload and short circuit conditions, safeguarding your installations effectively. With sophisticated compliance to international standards, this miniature circuit breaker stands as a sterling choice for those who value both performance and adherence to safety regulations. Thanks to its compact and modular design, it fits seamlessly into top hat rail systems, offering ease of installation while remaining highly efficient in operation.
Offers dual pole protection tailored for enhanced electrical safety
Designed with D curve tripping characteristics for optimal response times
Rated for a wide operational voltage accommodating diverse setups
Compact dimensions allow for easy integration into existing systems
Employs high quality materials that ensure durability and resilience
Meets global standards underscoring its commitment to quality and safety
Facilitates rapid installation with its user friendly mounting method
Provides consistent operation across a range of temperature variations
Maximises efficiency with a low overall heat dissipation rate ensuring cooler operation
Features finger safe terminals enhancing user protection during maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
