Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 242-997
- Mfr. Part No.:
- 190834 FAZ-D10/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,702.80
FREE delivery for orders over RM 150.00
- Ready to ship from 29 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,702.80 |
*price indicative
- RS Stock No.:
- 242-997
- Mfr. Part No.:
- 190834 FAZ-D10/4-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 70.8mm | |
| Depth | 105mm | |
| Standards/Approvals | RoHS, UL (File . E519), IEC 617, IECEN 60947, rth America (UL, CSA ), suitable as, IEC 60947, CSA (File . 0445), CSA (Class . 1401), BCPD EN45545, CE, Specially designed for, CSA C. . 5, UL 489, CSAC. . 509, UL (Category Control, Number DIVQ), rth America | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 70.8mm | ||
Depth 105mm | ||
Standards/Approvals RoHS, UL (File . E519), IEC 617, IECEN 60947, rth America (UL, CSA ), suitable as, IEC 60947, CSA (File . 0445), CSA (Class . 1401), BCPD EN45545, CE, Specially designed for, CSA C. . 5, UL 489, CSAC. . 509, UL (Category Control, Number DIVQ), rth America | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
