Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR717.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR717.19MYR358.595

*price indicative

RS Stock No.:
248-695
Mfr. Part No.:
102107 FAZ-D10/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Width

17.7mm

Depth

70.5mm

Height

75.5mm

Standards/Approvals

UL 489, UL, IEC 60947, CSAC. . 509, CSA C. . 5, CSA, CE

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliability and safety in electrical applications, designed specifically for North America. This product ensures exceptional performance under various conditions, with UL listing confirming its ability to handle feeder and branch circuits efficiently. Built with robust specifications, it supports an operational voltage rating of up to 277 V AC and is capable of withstanding the rigours of everyday use in demanding environments. Its sleek design features an IP40 degree of protection when appropriately fitted, safeguarding internal components from dust and water ingress.

UL listed for enhanced safety and reliability

Compact 1 pole design suitable for various applications

Durable construction ensures long lifespan with 20000 electrical operations

Features finger and hand touch safe terminals for added protection

Supports a wide range of conductor cross sections for versatile wiring options

Meets multiple international standards for compliance and assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy