Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR813.03

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR813.03MYR406.515

*price indicative

RS Stock No.:
243-527
Mfr. Part No.:
102106 FAZ-D8/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Width

17.7mm

Height

75.5mm

Standards/Approvals

suitable as BCPD, CE marking, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL, CSA ), Specially designed for North America, UL 489, UL (Category Control Number DIVQ), UL (File No. E235139)

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed specifically for North America, combines advanced technology with robust protection. Crafted to operate seamlessly under demanding conditions, it is UL listed and certified to provide reliable circuit protection for both feeder and branch circuits. With an ergonomic design, this device is compact yet powerful, ensuring optimal performance in protecting electrical circuits against overloads and short circuits.

Compact dimensions facilitate easy installation in tight spaces without compromising performance

High tripping characteristic enhances protection against overloads and short circuits

Robust mechanical design supports longevity reducing the need for frequent replacements

Versatile mounting options enable flexibility in various installation scenarios

Advanced thermal stability ensures reliable operation under fluctuating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy