Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-699
- Mfr. Part No.:
- 102116 FAZ-D40/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR494.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR494.56 |
*price indicative
- RS Stock No.:
- 248-699
- Mfr. Part No.:
- 102116 FAZ-D40/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | RoHS, UL 489, IEC 617, IEC 60947, EN45545, CSAC. . 509, CSA, CE | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.7mm | ||
Standards/Approvals RoHS, UL 489, IEC 617, IEC 60947, EN45545, CSAC. . 509, CSA, CE | ||
Height 75.5mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced miniature circuit breaker designed specifically for optimal performance in North American electrical systems. Offering robust protection for feeder and branch circuits, this model combines innovative technology with unparalleled ease of installation. Tailored to meet essential safety standards, it features a single pole design, ensuring simplicity without compromising functionality.
Robust design ensures high reliability and safety standards
Rated operational characteristics enhance circuit protection capabilities
UL listed and CE marked for compliance with international safety standards
Compact dimensions promote efficient use of space in electrical installations
Specially engineered to withstand the stresses of electrical disturbances
Dual protection against overload and short circuit conditions
Includes comprehensive certifications verifying its quality and durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
