Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR512.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR512.66

*price indicative

RS Stock No.:
240-568
Mfr. Part No.:
102156 FAZ-D40/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Depth

105mm

Height

75.5mm

Standards/Approvals

CSA C. . 5 UL 489 CE CSA (File . 0445) rth America (UL, CSA ) CSA (Class . 1401), suitable as BCPD UL (File . E519) IEC 60947 EN45545 IEC 617, UL CSAC. . 509 IECEN 60947 UL 489

Width

17.7mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series combines robust protection with advanced technology, specifically designed for industrial and commercial applications. Featuring a tripping characteristic of D, this device ensures swift operational response under high inrush conditions, safeguarding your electrical systems against overload and short circuit risks. Its compact design maximises space efficiency, while the versatile mounting options provide easy installation on standard top hat rails.

Robust design with a lifespan of 20000 operations

IP20 degree of protection ensures enhanced safety in various environments

Captive terminals facilitate easy and secure conductor connections

Finger and hand touch safe terminals provide added user protection

Designed specifically for North American applications ensuring local compliance

Exceptional tripping response to prevent damage from electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy