Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-468
- Mfr. Part No.:
- 102111 FAZ-D20/1-NA
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR829.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR829.36 | MYR414.68 |
*price indicative
- RS Stock No.:
- 240-468
- Mfr. Part No.:
- 102111 FAZ-D20/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | CE marking, etc, IEC 60947-2, UL (Category Control Number DIVQ) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 17.7mm | ||
Standards/Approvals CE marking, etc, IEC 60947-2, UL (Category Control Number DIVQ) | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series brings unmatched reliability and performance to your electrical installations. Engineered with UL listed features, it excels in protecting feeder and branch circuits, particularly in the North American market. Its robust design is tailored to handle the higher inrush currents often associated with motors and transformers. With a compact form factor, the circuit breaker not only fits seamlessly into various applications but also meets stringent compliance standards, ensuring safety and efficiency.
Enhanced thermal stability ensures long lasting operation under varying conditions
Finger and hand touch safe terminals for added user protection
Robust mechanical structure designed to withstand operational stress while maintaining functionality
Offers versatile mounting options facilitating installation across a range of applications
High breaking capacity for superior protection against electrical faults
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
