Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR436.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR436.32

*price indicative

RS Stock No.:
248-607
Mfr. Part No.:
102151 FAZ-D20/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Width

17.7mm

Standards/Approvals

UL 489, CSA-C22.2 No. 5-09, IEC 60947-2, IEC/EN 60947-2

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed to meet the demanding needs of industrial and advanced commercial applications. Featuring a single pole configuration with a D tripping characteristic and a rated current of 20 A, it ensures seamless operation within feeder and branch circuits. Its conformity with numerous global standards, including RoHS and UL certifications, affirms its commitment to safety and environmental responsibility.

Conforms to rigorous international standards for enhanced safety

Quick and easy mounting on top hat rails simplifies installation processes

Finger and hand touch safe terminals enhance user protection

Designed for flexibility allowing installation in various orientations

Exceptional rated operational current guarantees reliable performance under load

Includes dual purpose terminals for solid core and multi wired connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy