Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
248-623
Mfr. Part No.:
102231 FAZ-D20/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Height

75.5mm

Width

35.4mm

Standards/Approvals

CE marking, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL, CSA ), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed specifically for North American applications, ensuring both safety and versatility in circuit protection. With its robust construction and advanced technology, this model provides reliable performance for industrial and advanced commercial environments. The device boasts a two pole design, accommodating a rated current of up to 20 A, while its tripping characteristic is classified as D, suitable for applications with high inrush currents.

Compatible with a wide variety of conductors enhancing installation flexibility

Twin purpose terminals support both solid core and multi wired conductors

Designed for easy mounting onto standard top hat rails

Offers a remarkable operational lifespan of 20000 cycles reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy