Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-639
- Mfr. Part No.:
- 102291 FAZ-C20/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,323.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,323.79 |
*price indicative
- RS Stock No.:
- 248-639
- Mfr. Part No.:
- 102291 FAZ-C20/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Standards/Approvals | CSA C22.2 No. 5, EN45545-2, IEC 61373, IEC/EN 60947-2, UL 489, UL (File No. E235139) | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Standards/Approvals CSA C22.2 No. 5, EN45545-2, IEC 61373, IEC/EN 60947-2, UL 489, UL (File No. E235139) | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers robust protection for electrical circuits. Designed specifically for North American applications, it ensures reliable performance across a variety of environments. With a three pole configuration, this product boasts a tripping characteristic of C and a rated current of 20 A, making it suitable for both feeder and branch circuits at voltage ratings of up to 480 V AC. Its compliance with stringent industry standards, including UL and CSA certifications, amplifies its reliability in critical commercial and industrial settings.
Compact size allows for seamless installation
Meets rigorous industry standards for safety and reliability
Designed for both feeder and branch circuit applications
Durable construction ensures long term operational reliability
Adaptable to various installation scenarios
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
