Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR373.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR373.81

*price indicative

RS Stock No.:
240-476
Mfr. Part No.:
102131 FAZ-C20/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Width

17.7mm

Standards/Approvals

CSA, EN, IEC, UL

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to deliver exceptional performance for industrial and advanced commercial applications. Designed with precision, this product provides reliable protection against overloads and short circuits while ensuring high operational safety. Its single pole configuration, a tripping characteristic of C, and a rated current of 20 A demonstrably cater to various feeder and branch circuits, making it an ideal choice for diverse electrical systems.

Offers a compact and efficient design to fit in narrow spaces

Ensures compliance with strict international standards for safety and performance

Enables flexibility in installation with a top hat rail mounting method

Designed for high breaking capacities to handle potential fault conditions effectively

Support for a wide range of conductor cross sections accommodating different wiring needs

Provides a pollution degree rating of 2 ensuring reliability in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy