Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-129
- Mfr. Part No.:
- 102132 FAZ-C25/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR418.22
FREE delivery for orders over RM 150.00
- Ready to ship from 30 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR418.22 |
*price indicative
- RS Stock No.:
- 247-129
- Mfr. Part No.:
- 102132 FAZ-C25/1-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | North America (UL listed, CSA), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139), CE, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals North America (UL listed, CSA), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139), CE, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
