Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type C, 415V ac AC, 60 V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 922-6917
- Mfr. Part No.:
- 102092 FAZ-C25/1-NA
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 922-6917
- Mfr. Part No.:
- 102092 FAZ-C25/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Height | 80mm | |
| Width | 66mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Depth 80mm | ||
Height 80mm | ||
Width 66mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Eaton MCB, Circuit Breaker 25A, DIN Rail Mount Breaker, Thermal-Magnetic Trip - FAZ-C25/1-NA
This circuit breaker by Eaton, suitable for industrial applications, offers optimum protection with its reliable features. The Eaton MCB ensures high levels of safety, protection, and reliability for people, installations, and systems.
Features & Benefits
• Instantaneous and reliable breaking capacity of 10 kA
• Compact design with a width of 66mm and depth of 80mm
• Toggle switch reset actuator for easy operation
• Single-pole configuration with Type C tripping characteristic
• Suitable for DIN rail mounting and screw terminal contact type
Applications
• Ideal for protecting industrial equipment and installations
• Used in control panels, distribution boards, and electrical circuits
Can the Eaton MCB be used for residential applications?
The Eaton MCB is more suited for industrial applications due to its high breaking capacity and design specifications.
Will the Eaton MCB trip under overload conditions?
Yes, the thermal-magnetic tripping mechanism of the Eaton MCB ensures protection under overload scenarios.
Is the Eaton MCB compatible with different voltage ratings?
Yes, the Eaton MCB can handle a rated AC voltage of 240-415V and a rated DC voltage of 48V, making it versatile for various applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
