Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR944.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR944.78

*price indicative

RS Stock No.:
244-029
Mfr. Part No.:
102172 FAZ-C25/2-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, rth America (UL, CSA ), UL, UL 489, UL (File . E519)

Depth

105mm

Width

35.4mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers unparalleled reliability and safety for electrical systems designed for the North American market. Crafted to ensure optimal protection for feeder and branch circuits, this product is ideal for environments that demand stringent compliance with UL and CSA standards. With a robust two pole configuration and a tripping characteristic of C, it effectively safeguards against overloads and short circuits, thus enhancing operational safety.

Compact design enhances ease of installation

Operates efficiently across a broad temperature range

Extended lifespan maximises operational reliability

Suitable for a variety of commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy