Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 25A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-157
- Mfr. Part No.:
- 102292 FAZ-C25/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 235-157
- Mfr. Part No.:
- 102292 FAZ-C25/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Standards/Approvals | UL 489, CSA-C22.2 No. 5-09, IEC 60947-2, RoHS conform | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Standards/Approvals UL 489, CSA-C22.2 No. 5-09, IEC 60947-2, RoHS conform | ||
Height 75.5mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a pinnacle in modern electrical protection solutions designed for industrial and advanced commercial applications. This innovative miniature circuit breaker not only ensures reliability under pressure but also offers robust compliance with international safety standards, making it an ideal choice for critical systems. With an elegant design that integrates seamlessly into your switchgear, this three pole device is engineered to deliver exceptional performance, protecting your circuits from overloads and short circuits.
Adaptable mounting method ideal for various installation environments
Robust enclosure providing IP20 protection safeguarding against dust and accidental contact
Enhanced user safety through finger and hand touch safe terminals
Environmentally friendly conforming to RoHS standards
Designed for effective heat dissipation contributing to overall circuit efficiency
High breaking capacity ensures reliable interruption of fault conditions
Equipped with C tripping characteristic ideal for motor applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
