Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 244-040
- Mfr. Part No.:
- 102212 FAZ-C25/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR962.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR962.19 |
*price indicative
- RS Stock No.:
- 244-040
- Mfr. Part No.:
- 102212 FAZ-C25/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSAC. . 509, IEC 60947, IECEN 60947, RoHS, UL 489 | |
| Width | 35.4mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSAC. . 509, IEC 60947, IECEN 60947, RoHS, UL 489 | ||
Width 35.4mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for optimal performance in industrial and advanced commercial applications. Designed to cater to demanding environments, it seamlessly integrates into feeder and branch circuits. The robust construction ensures a reliable safeguard against overcurrent, while its features are tailored to provide a high degree of protection and compliance with international standards. The precision engineered tripping characteristics enhance operational safety, making it an invaluable addition to your electrical infrastructure.
Complies with multiple international safety and performance standards
Enhanced tripping characteristic ensures quick detection of overcurrent situations
Compact design allows for efficient use of space within electrical cabinets
User friendly installation with compatibility to top hat rail mounting
Finger and hand touch safe terminals promote user safety during maintenance
Advanced heat dissipation properties reduce the risk of overheating
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
