Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type C, 500 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,551.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,551.25

*price indicative

RS Stock No.:
231-767
Mfr. Part No.:
120646 FAZ-C25/2-NA-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated DC Voltage

500V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Standards/Approvals

UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA

Width

35.4mm

Depth

105mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is a highly efficient miniature circuit breaker engineered for DC applications. With its two-pole configuration and robust design, this breaker guarantees a reliable safeguard for your electrical installations. It offers exceptional rated switching capacity up to 10 kA and complies with multiple international standards, making it suitable for use in North American switchgear. This advanced circuit breaker not only ensures protection against electrical faults but also enhances the operational reliability of your systems, thereby reducing downtime and maintenance costs.

Complies with crucial certifications such as UL and IEC standards

Optimised for use in DC environment

High-rated insulation voltage enhances the safety and integrity of your installations

Robust tripping characteristics ensure reliable operation under fault conditions

IP20 degree of protection safeguards against foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy