Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 32A, Type C, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 232-167
- Mfr. Part No.:
- 120648 FAZ-C32/2-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,551.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,551.25 |
*price indicative
- RS Stock No.:
- 232-167
- Mfr. Part No.:
- 120648 FAZ-C32/2-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 35.4mm | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 35.4mm | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is a highly efficient miniature circuit breaker engineered for DC applications. With its two-pole configuration and robust design, this breaker guarantees a reliable safeguard for your electrical installations. It offers exceptional rated switching capacity up to 10 kA and complies with multiple international standards, making it suitable for use in North American switchgear. This advanced circuit breaker not only ensures protection against electrical faults but also enhances the operational reliability of your systems, thereby reducing downtime and maintenance costs.
Complies with crucial certifications such as UL and IEC standards
Optimised for use in DC environment
High-rated insulation voltage enhances the safety and integrity of your installations
Robust tripping characteristics ensure reliable operation under fault conditions
IP20 degree of protection safeguards against foreign objects
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 500 V dc DC, 10 kA Breaking Capacity
