Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 32A, Type C, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,732.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,732.05

*price indicative

RS Stock No.:
257-819
Mfr. Part No.:
279143 FAZ-C32/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated DC Voltage

250V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Depth

80mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

36mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed specifically for DC applications, ensuring reliable protection for your electrical systems. Constructed to meet rigorous standards, it provides outstanding safety features and performance. With a two pole design and a robust rated current of 32 A, this device excels in various switching tasks, further complemented by an impressive tripping characteristic of C.

Compact design contributes to ease of installation and space saving

High durability and longevity with a lifespan of up to 10000 operations

Finger and hand touch safe terminals for added user protection

IP20 degree of protection ensuring suitability in controlled environments

Ageing resistant materials enhance reliability over extended use

Compliant with international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy