Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR428.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR428.05

*price indicative

RS Stock No.:
240-477
Mfr. Part No.:
102134 FAZ-C32/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Depth

70.5mm

Height

75.5mm

Standards/Approvals

UL, CE, CSA

Width

17.7mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide advanced protection for both feeder and branch circuits in industrial and commercial applications. Compact in design yet powerful in performance, this breaker not only complies with international standards but also showcases excellent electrical and mechanical durability, making it a crucial component for anyone seeking a reliable solution for current management.

Superior breaking capacity ensures safety during overload situations

User friendly installation process simplifies integration into existing systems

Environmentally compliant contributing to sustainable operations

Suitable for use in a variety of settings ensuring broad applicability

Top hat rail mounting provides easy access for maintenance and upgrades

Finger and hand touch safe terminals enhance user safety during installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy