Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 32A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 246-826
- Mfr. Part No.:
- 190821 FAZ-C32/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,802.00
FREE delivery for orders over RM 150.00
- Ready to ship from 29 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,802.00 |
*price indicative
- RS Stock No.:
- 246-826
- Mfr. Part No.:
- 190821 FAZ-C32/4-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | IECEN 60947, BCPD, CE, CSA (Class . 1401), IEC 617, EN45545, CSAC. . 509, rth America, CSA (File . 0445), UL 489, IEC 60947, rth America (UL, CSA ), suitable as, RoHS, UL (File . E519), Specially designed for, UL (Category Control, Number DIVQ), CSA C. . 5 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Standards/Approvals IECEN 60947, BCPD, CE, CSA (Class . 1401), IEC 617, EN45545, CSAC. . 509, rth America, CSA (File . 0445), UL 489, IEC 60947, rth America (UL, CSA ), suitable as, RoHS, UL (File . E519), Specially designed for, UL (Category Control, Number DIVQ), CSA C. . 5 | ||
Depth 105mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
