Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,807.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,807.76

*price indicative

RS Stock No.:
239-789
Mfr. Part No.:
190823 FAZ-C40/4-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP40, IP20

Height

75.5mm

Depth

105mm

Width

70.8mm

Standards/Approvals

CE, CSAC. . 509, CSA (File . 0445), CSA (Class . 1401), rth America, EN45545, UL 489, IEC 60947, CSA C. . 5, BCPD, UL (Category Control, Number DIVQ), RoHS, IEC 617, rth America (UL, CSA ), Specially designed for, IECEN 60947, suitable as, UL (File . E519)

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide reliable protection for both feeder and branch circuits. Designed specifically for the North American market, it offers robust specifications that cater to industrial and advanced commercial applications. With a four pole configuration and a current rating of 40 A, this circuit breaker is capable of withstanding high electrical loads, ensuring safety and performance under various conditions.

Rated operational current ensures exceptional performance

Meets stringent compliance with international safety standards

Constructed for versatility in both industrial and commercial applications

Provides ease of installation on top hat rail systems

Reinforces safety with a degree of protection from dust and moisture

Supports quick electrical operations with a lifespan of up to 10000 cycles

Facilitates easy maintenance with user friendly terminal access

Equipped with a tripping characteristic to manage overload situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy