Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR853.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR853.72MYR426.86

*price indicative

RS Stock No.:
248-694
Mfr. Part No.:
102096 FAZ-C40/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Width

17.7mm

Standards/Approvals

CSA C. . 5, IECEN 60947, UL 489

Depth

70.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered specifically for North American electrical systems. Designed to optimise safety and performance, this device can handle a rated current of 40 A, ensuring reliable protection for your electrical circuits. With a robust build and compliance with essential standards like UL 489 and CSA, peace of mind is guaranteed in both domestic and commercial installations. Its tripping characteristic of C makes it suitable for a variety of applications, providing excellent performance against overloads and short circuits.

Constructed for quick and easy installation on standard top hat rails

Made with premium materials for increased durability and service life

Finger and hand touch safe terminal design enhances user safety

Integrated environmental ratings cater to a range of operating conditions

Offers a high breaking capacity to manage fault conditions effectively

Allows for flexible mounting and positioning based on circuit requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy