Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,533.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,533.71

*price indicative

RS Stock No.:
240-591
Mfr. Part No.:
102256 FAZ-C40/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS

Depth

105mm

Width

53.1mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a state of the art miniature circuit breaker designed specifically for reliable protection in North American electrical systems. This exceptional device ensures safety and efficiency with a robust three pole configuration, tailored to manage feeder and branch circuits with utmost precision. Featuring a C tripping characteristic and a rated current of 40 A, it provides dependable circuit management and protection against overloads and short circuits.

UL and CSA certifications guarantee compliance with industry standards

IP20 rating ensures safe operational conditions in covered environments

Easy installation methodology for quick setup and troubleshooting

Reduced maintenance requirements due to high quality construction materials

Robust thermal stability ensures reliable function across varying temperatures

Suitable for a wide range of applications beyond typical usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy