Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,551.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,551.25

*price indicative

RS Stock No.:
240-606
Mfr. Part No.:
102296 FAZ-C40/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Width

53.1mm

Standards/Approvals

UL (File . E519), UL 489, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE

Height

75.5mm

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to excel in functionality and safety, making it ideal for numerous industrial and commercial applications. This miniature circuit breaker ensures reliable protection for feeder and branch circuits, effectively safeguarding against overloads and short circuits. Engineered with precision, it features a three pole configuration and a robust tripping characteristic that guarantees prompt response to electrical faults.

Robust breaking capacity safeguards against electrical faults

Complies with various international safety standards for assurance

Compact size facilitates easy installation in diverse settings

Tripping characteristic optimises response times to overloads

Environmentally friendly with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy