Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,807.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,807.76

*price indicative

RS Stock No.:
246-830
Mfr. Part No.:
190882 FAZ-C40/4-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20, IP40

Height

75.5mm

Depth

105mm

Width

70.8mm

Standards/Approvals

EN45545, IEC 617, suitable as BCPD, RoHS, rth America (UL, CSA ), CSA (Class . 1401), UL 489, UL, CSAC. . 509, UL (File . E519), CSA (File . 0445), CE, CSA C. . 5, IEC 60947, IECEN 60947

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliability and precision in protecting electrical circuits. This innovative product from Eaton combines advanced features with an intuitive design, making it an essential component for ensuring safety in residential and commercial installations. Designed with four poles, it achieves a tripping characteristic of C, suitable for various applications where short circuit protection is paramount.

Compliant with UL and IEC standards ensuring high safety protocols

Compact dimensions facilitate easy installation in diverse applications

Designed for both AC and DC applications enhancing versatility

Exceptional breaking capacity protects circuits against short circuits

Robust IP20 enclosure rating enhances durability in various environments

Mounting method compatible with top hat rail for quick assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy