Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 35A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-001
- Mfr. Part No.:
- 190881 FAZ-C35/4-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,772.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,772.82 |
*price indicative
- RS Stock No.:
- 243-001
- Mfr. Part No.:
- 190881 FAZ-C35/4-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | EN45545, CSA (Class . 1401), CSA (File . 0445), IECEN 60947, IEC 617, CSAC. . 509, suitable as BCPD, rth America (UL, CSA ), CE, UL 489, UL (File . E519), IEC 60947, CSA C. . 5, UL, RoHS | |
| Depth | 105mm | |
| Width | 70.8mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Standards/Approvals EN45545, CSA (Class . 1401), CSA (File . 0445), IECEN 60947, IEC 617, CSAC. . 509, suitable as BCPD, rth America (UL, CSA ), CE, UL 489, UL (File . E519), IEC 60947, CSA C. . 5, UL, RoHS | ||
Depth 105mm | ||
Width 70.8mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for advanced industrial and commercial applications, ensuring robust protection across diverse electrical circuits. Designed with a four pole configuration, this circuit breaker supports an array of feeder and branch circuits, featuring C characteristic for reliable tripping.
Compact design allows for easy installation in tight spaces
High breaking capacity handles significant overloads with ease
IP40 rating ensures effective protection against solid objects
Meets both UL and CSA standards for safety compliance
Flexible mounting options adapt to various configurations
Robust lifespan guarantees reliable performance over time
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
