Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 35A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 246-824
- Mfr. Part No.:
- 190813 FAZ-D35/4-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,766.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,766.99 |
*price indicative
- RS Stock No.:
- 246-824
- Mfr. Part No.:
- 190813 FAZ-D35/4-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL (File . E519), UL (Category Control, Number DIVQ), suitable as, UL 489, CSA (Class . 1401), BCPD, CSA, EN45545, IEC 617, CE, rth America (UL, CSA ), RoHS, rth America, CSA C. . 5, Specially designed for, IECEN 60947, CSAC. . 509, IEC 60947 | |
| Width | 70.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Depth 105mm | ||
Height 75.5mm | ||
Standards/Approvals UL (File . E519), UL (Category Control, Number DIVQ), suitable as, UL 489, CSA (Class . 1401), BCPD, CSA, EN45545, IEC 617, CE, rth America (UL, CSA ), RoHS, rth America, CSA C. . 5, Specially designed for, IECEN 60947, CSAC. . 509, IEC 60947 | ||
Width 70.8mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a pinnacle of reliability and advanced engineering, tailored for both commercial and industrial applications. Designed to provide superior overload and short circuit protection while facilitating seamless operation, this device excels in ensuring safety and performance within electrical systems. With a robust four pole design, it caters to varied voltage applications, effectively safeguarding circuits in dynamic environments.
Standards compliant certifications offer confidence in performance and safety
Versatile mounting options simplify installation and integration
User friendly terminals facilitate easy connection and maintenance
Designed to operate efficiently in a broad temperature range ensuring reliability
Dynamic application versatility suitable for feeder and branch circuits
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
