Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 35A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-883
- Mfr. Part No.:
- 190842 FAZ-D35/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,766.99
FREE delivery for orders over RM 150.00
- Ready to ship from 30 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,766.99 |
*price indicative
- RS Stock No.:
- 240-883
- Mfr. Part No.:
- 190842 FAZ-D35/4-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Width | 70.8mm | |
| Standards/Approvals | suitable as, CSAC. . 509, rth America (UL, CSA ), BCPD, CSA (File . 0445), IECEN 60947, UL (File . E519), CSA (Class . 1401), UL 489, IEC 60947, rth America, CE, Specially designed for, IEC 617, RoHS, UL (Category Control, Number DIVQ), CSA C. . 5, EN45545 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 105mm | ||
Width 70.8mm | ||
Standards/Approvals suitable as, CSAC. . 509, rth America (UL, CSA ), BCPD, CSA (File . 0445), IECEN 60947, UL (File . E519), CSA (Class . 1401), UL 489, IEC 60947, rth America, CE, Specially designed for, IEC 617, RoHS, UL (Category Control, Number DIVQ), CSA C. . 5, EN45545 | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
