Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 35A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-141
- Mfr. Part No.:
- 102195 FAZ-D35/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,224.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,224.59 |
*price indicative
- RS Stock No.:
- 247-141
- Mfr. Part No.:
- 102195 FAZ-D35/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 35.4mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Width 35.4mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers elegant protection tailored for North American electrical systems. Designed with versatility in mind, it features a two pole design and is easy to integrate into various applications such as feeder and branch circuits. The robust construction guarantees resilience and reliability while adhering to rigorous international compliance standards, ensuring safety and performance in demanding environments.
Offers enhanced protection with IP20 degree ratings against environmental pollutants
Easy installation on standard top hat rails for quick setup
Operation range across various ambient temperatures ensuring functionality year round
Finger and hand touch safe terminals enhance user safety during maintenance
High short circuit breaking capacity prevents damaging electrical faults
Versatile conductor cross section compatibility accommodates diverse wiring needs
Efficient thermal management supports prolonged lifespan and reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
