Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 35A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-124
- Mfr. Part No.:
- 102115 FAZ-D35/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR494.56
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR494.56 |
*price indicative
- RS Stock No.:
- 247-124
- Mfr. Part No.:
- 102115 FAZ-D35/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 617, CSA C. . 5, CSA, IECEN 60947, IEC 60947, CSAC. . 509, CE, RoHS, UL, UL 489, UL (File . E519) | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 617, CSA C. . 5, CSA, IECEN 60947, IEC 60947, CSAC. . 509, CE, RoHS, UL, UL 489, UL (File . E519) | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series combines state of the art technology with robust performance, specifically designed for export to North America. Featuring a single pole configuration with a D tripping characteristic and a rated current of 35 A, it ensures reliable protection in feeder and branch circuits. Its compact dimensions and adherence to vital compliance standards, including UL and CSA certifications, make it an ideal choice for diverse applications. The device has an impressive lifespan of 20,000 operations, underscoring its durability and reliability.
Lightweight design making installation straightforward
Temperature resilience ensures optimum performance across a broad range
Robust mechanical construction enhances long term reliability
Compliant with stringent North American safety standards for peace of mind
Ideal for mounting on top hat rail streamlining integration into existing systems
Equipped with twin purpose terminals for versatile connectivity options
Offers finger and hand touch safety to protect users during operation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
