Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 35A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,994.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,994.45

*price indicative

RS Stock No.:
235-151
Mfr. Part No.:
102275 FAZ-D35/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

35A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Terminal

IP Rating

IP40, IP20

Width

53.1mm

Standards/Approvals

UL, RoHS, CSA, CE

Depth

70.5mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for optimal performance in North American switchgear solutions. With an impressive tripping characteristic of D and a rated current of 35 A, it performs excellently in feeder and branch circuits. Its robust construction ensures long lasting reliability, making it an ideal choice for both commercial and industrial applications. Engineered to meet stringent safety standards, the device boasts certifications including UL and CSA, indicating its suitability for environments that demand the highest levels of compliance.

Optimised for easy installation with standard mounting methods

Maintains a high mechanical lifespan for improved reliability

Offers terminal protection to safeguard against accidental contact

Compact frame design allows for flexible installation options

Provides energy efficient performance with minimal power loss

Adapts seamlessly to various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy