Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 35A, Type B, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,495.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,495.57

*price indicative

RS Stock No.:
240-886
Mfr. Part No.:
190914 FAZ-B35/4-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

35A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20, IP40

Standards/Approvals

CSA (Class . 1401), UL (File . E519), suitable as BCPD, CSAC. . 509, CSA C. . 5, IEC 617, EN45545, UL 489, CSA (File . 0445), IECEN 60947, rth America (UL, CSA ), RoHS, UL, IEC 60947, CE

Depth

105mm

Height

75.5mm

Width

70.8mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed to cater to the demands of both industrial and advanced commercial applications, it ensures reliability with a tripping characteristic of type B, effectively safeguarding your electrical systems. Its four pole configuration allows for versatile installation options, ensuring it fits seamlessly into various distribution boards. With an impressive rated operational current and insulation voltage, this device excels in both performance and safety, making it an essential component for your electrical infrastructure.

Robust four pole configuration for enhanced circuit protection

Compliance with global standards confirming quality and safety

Compact dimensions facilitate easy installation in tight spaces

High breaking capacity for effective interruption of fault currents

Suitable for North American applications with UL and CSA certifications

Temperature resistant construction capable of withstanding extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy