Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,043.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,043.79

*price indicative

RS Stock No.:
247-140
Mfr. Part No.:
102178 FAZ-D1/2-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Width

35.4mm

Depth

70.5mm

Standards/Approvals

CE, CSAC. . 509, EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL 489

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed specifically for North American applications, combining reliability and advanced safety features in an elegant package. It offers exceptional operational performance and meets stringent UL and CSA standards, making it ideal for both residential and industrial settings. Its robust construction ensures longevity, while its compact design allows for efficient use of space in a variety of installations.

Ultra compact design for space saving installations

Provides reliable protection against overloads and short circuits

Equipped with finger and hand touch safety to minimise risks

High short circuit breaking capacity assures enhanced safety

Compatible with various mounting methods to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy