Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 30A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-572
- Mfr. Part No.:
- 102193 FAZ-D30/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,043.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,043.79 |
*price indicative
- RS Stock No.:
- 240-572
- Mfr. Part No.:
- 102193 FAZ-D30/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 35.4mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, CSA, CSAC. . 509, IEC 617, IECEN 60947, RoHS, UL, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 35.4mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CE, CSA, CSAC. . 509, IEC 617, IECEN 60947, RoHS, UL, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series safeguards your electrical systems with its D type tripping characteristics and 30 A rated current. Its robust design ensures compliance with stringent UL, CSA, and IEC standards, making it perfectly suited for both feeder and branch circuits. With a compact frame and user friendly installation options, this product not only meets but exceeds application needs, ensuring your setups are both safe and efficient.
Enhanced corrosion resistance ensures durability in harsh conditions
Optimised for performance with minimal heat dissipation
Finger and hand touch safe terminals provide additional safety
Designed with twin purpose terminals for flexible connectivity
Robust mechanical properties for reliable long term operation
Suitable for both AC and DC applications ensuring versatility
Complies with the latest environmental standards for a sustainable choice
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
