Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 30A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
240-584
Mfr. Part No.:
102233 FAZ-D30/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

30A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Standards/Approvals

UL, UL 489, CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, rth America (UL, CSA ), suitable as BCPD

Width

35.4mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series delivering unmatched performance and durability in diverse applications. Designed for North American compliance, the device seamlessly integrates into both commercial and industrial sectors, ensuring optimal protection for electrical circuits. Its two pole configuration allows for effective monitoring and control of feeder and branch circuits. The breaker is equipped with a tripping characteristic of D, making it suitable for demanding inductive loads, while its compact footprint fits effortlessly into standard switchgear installations.

Compact dimensions enable easy installation in confined spaces

Inbuilt safety features to prevent electrical shocks

Rated operational current of 30 A suitable for various applications

Offers reliable performance over a lifespan of approximately 20000 operations

Supports versatile mounting positions for flexible installation

Complies with international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy