Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 30A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-983
- Mfr. Part No.:
- 102313 FAZ-D30/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,492.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,492.94 |
*price indicative
- RS Stock No.:
- 247-983
- Mfr. Part No.:
- 102313 FAZ-D30/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | IECEN 60947, UL 489, CE, CSA C. . 5, CSAC. . 509, EN45545, IEC 60947, IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals IECEN 60947, UL 489, CE, CSA C. . 5, CSAC. . 509, EN45545, IEC 60947, IEC 617 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for robust performance in both industrial and advanced commercial applications. This three pole miniature circuit breaker is designed to handle a rated current of 30 A, accommodating feeder and branch circuits effectively. With a tripping characteristic of D, this circuit breaker offers exceptional protection and reliability in demanding electrical environments.
Offers an overvoltage category of III for enhanced safety
Sustainably designed to meet RoHS compliance
Features a lifespan of 20000 electrical operations for longevity
Provides finger and hand touch safe terminals for user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
