Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 30A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 242-999
- Mfr. Part No.:
- 190840 FAZ-D30/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,802.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,802.00 |
*price indicative
- RS Stock No.:
- 242-999
- Mfr. Part No.:
- 190840 FAZ-D30/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC 60947, CE, UL, EN45545, UL 489, CSA (File . 0445), rth America (UL, CSA ), CSA C. . 5, CSA (Class . 1401), IEC 617, suitable as BCPD, UL (File . E519), RoHS, CSAC. . 509, IECEN 60947 | |
| Width | 70.8mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Standards/Approvals IEC 60947, CE, UL, EN45545, UL 489, CSA (File . 0445), rth America (UL, CSA ), CSA C. . 5, CSA (Class . 1401), IEC 617, suitable as BCPD, UL (File . E519), RoHS, CSAC. . 509, IECEN 60947 | ||
Width 70.8mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for exceptional performance in industrial and commercial applications. Its robust design supports four pole configurations, ensuring comprehensive protection across various feeder and branch circuits. This advanced solution is crafted in compliance with North American standards, making it an ideal choice for demanding environments. With a rated current of 30 A and diverse voltage ratings including AC and DC, it delivers optimal efficiency while safeguarding electrical systems from overloads and short circuits. Enhanced reliability is guaranteed with a high short circuit breaking capacity, ensuring your operations remain uninterrupted.
Robust build ensures durability even in demanding environments
High breaking capacity safeguards circuits from short circuits
AC and DC voltage compatibility enhances versatile applications
User friendly design simplifies installation and maintenance
Fine tuned for optimal performance in industrial settings
Compact dimensions enable easy integration into existing systems
Enhanced thermal stability assures reliability under varying temperatures
Compliant with various safety certifications for added assurance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
