Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 30A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-566
- Mfr. Part No.:
- 102153 FAZ-D30/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR436.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.32 |
*price indicative
- RS Stock No.:
- 240-566
- Mfr. Part No.:
- 102153 FAZ-D30/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C22.2 No. 5, EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 30A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA C22.2 No. 5, EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series stands as a pinnacle of reliability and versatility for modern electrical systems. Designed for single pole applications, it caters to both feeder and branch circuits, providing exceptional safety with its D tripping characteristic and a rated operational current of 30 A. Crafted with robust materials, this circuit breaker offers compliance with international standards, including UL and IEC certifications, ensuring it meets rigorous performance benchmarks. With protection against overloads and short circuits, it delivers peace of mind in any commercial or industrial setting.
Complies with RoHS directives for environmentally friendly operation
Finger and hand touch safe terminals prioritise user safety
P20 degree of protection provides enhanced safety against solid objects
Designed with a lifespan of 20000 operations ensuring long term reliability
Quick installation is possible with top hat rail mounting
Versatile for use in diverse industrial and advanced commercial applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
