Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-571
- Mfr. Part No.:
- 102182 FAZ-D4/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,043.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,043.79 |
*price indicative
- RS Stock No.:
- 240-571
- Mfr. Part No.:
- 102182 FAZ-D4/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 35.4mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC 617, CE UL 489, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 35.4mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals IEC 617, CE UL 489, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed with advanced technology, this product caters specifically to the needs of North American installations, providing UL listed and CSA certified protection. Its compact dimensions make it ideal for space constrained environments while maintaining high operational efficiency.
Dual purpose terminals allow for flexible wiring options
Exceptional tripping characteristic designed for high inrush currents
Wide ambient temperature range ensures functionality in diverse conditions
User friendly mounting method compatible with top hat rail systems
Environmentally friendly with RoHS conformity as a standard
Easy integration with existing systems to improve overall performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
