Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 4A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,691.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,691.15

*price indicative

RS Stock No.:
255-233
Mfr. Part No.:
241183 FAZT-D4/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

RoHS IECEN 60947 EN45545 IEC 617

Width

72mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton FAZ T miniature circuit breaker from The Eaton Moeller xEffect series is a highly reliable solution for advanced commercial and industrial applications. Designed with precision, this 3 pole + N device is equipped with a D tripping characteristic and a rated current of 4 A, ensuring robust protection against overloads and short circuits. The breaker meets stringent compliance standards, including RoHS and IEC/EN specifications, making it a reliable choice for installations requiring high safety and performance. With versatile mounting options and compact dimensions, it seamlessly integrates into various switchgear setups, facilitating efficient operation and maintenance. With enhanced design features, the FAZ T breaker is engineered for exceptional thermal stability and electromagnetic compatibility, ensuring long lasting performance even under challenging conditions.

The device boasts a quick attachment method for seamless installation

Rated for operation in diverse ambient temperatures from 25 °C to 75 °C

Constructed to ensure finger and hand touch safety enhancing environmental safety

The dual purpose terminals allow for greater connection flexibility

Equipped with a current limiting class 3 feature to manage energy effectively

Offers high short circuit breaking capacity safeguarding electrical installations

Designed with a compact width for efficient use of modular spacings

Provides a lifespan of up to 10000 mechanical operations for durability

Offers reliable performance with minimum maintenance needs due to its robust design

Compliance with industry standards ensures peace of mind regarding safety and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy