Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 15A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,516.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,516.24

*price indicative

RS Stock No.:
254-992
Mfr. Part No.:
241188 FAZT-D15/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

80mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is designed to provide exceptional protection in various commercial and industrial applications. With a robust three pole plus neutral configuration and a tripping characteristic of type D, this MCB is equipped to handle rated currents of up to 15 A, ensuring reliable performance under demanding conditions. The device features a compact design, measuring 80 mm in width, making it ideal for space constrained environments. Its impressive rated short circuit breaking capacity of 25 kA at 400 V guarantees safety and stability in electrical systems. Engineered to comply with IEC/EN standards, the FAZ T series is not only RoHS compliant but also signals a commitment to environmental sustainability. Efficient heat dissipation and a wide operational voltage range further bolster its reliability. This product is a prime choice for panel builders aiming for excellence in their switchgear solutions.

Compact design suitable for quick attachment with top hat rail mounting

Enhanced safety with finger and hand touch protection

Exceptional short circuit protection rating to safeguard electrical systems

Optimised for both AC and DC operational voltages

Environmentally friendly construction adhering to RoHS standards

Reliable performance across a broad ambient temperature range

Dual function terminals facilitate easier wiring configurations

Sustainably designed for mechanical and electrical longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy