Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-312
- Mfr. Part No.:
- 240818 FAZT-D15/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR359.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR359.91 |
*price indicative
- RS Stock No.:
- 254-312
- Mfr. Part No.:
- 240818 FAZT-D15/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 17.7mm | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered to ensure superior performance in industrial and commercial applications. Designed with a single pole and a tripping characteristic of D, it provides a robust solution for protecting electrical circuits from overloads and short circuits. With a rated current of 15 A, this breaker meets stringent compliance standards, ensuring reliability and safety. Crafted with ease of installation in mind, it features a quick attachment method for top hat rail mounting. Its compact design allows for efficient use of space while maintaining high operational standards, making it an ideal choice for a range of demanding environments.
Compact dimensions facilitate efficient use of panel space
Robust construction meets IEC/EN compliance for safety
Flexible mounting options enhance installation versatility
Designed to maintain performance at varying ambient temperatures
Offers high short circuit breaking capacity for effective protection
Equipped with twin purpose terminals for easy wiring
Supports a variety of conductor cross sections to meet application needs
Provides excellent insulation voltage ratings for increased safety
Meets requirements for electromagnetic compatibility
Incorporates a clear design that allows for straightforward maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
