Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 15A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,772.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,772.82

*price indicative

RS Stock No.:
255-790
Mfr. Part No.:
240992 FAZT-D15/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

15A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Height

75.5mm

Width

72mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of the Moeller series xEffect, is engineered to deliver reliable protection in a compact format. This four pole device is adept at managing electrical loads with a robust tripping characteristic specifically designed for industrial and advanced commercial applications. With a rated current of 15 A and a voltage rating of up to 415 VAC, it ensures optimal performance under varying conditions. Its user friendly design allows for flexible mounting and is compliant with multiple safety standards. The device not only protects your circuits but also features enhanced heat dissipation capabilities, ensuring longevity and operational efficiency in diverse environments. Suitable for a variety of applications, this circuit breaker delivers peace of mind to users seeking durability and reliability in their electrical systems.

Four pole configuration for versatile installations

Tripping characteristic designed to handle abrupt surges

Compact dimensions facilitate easy integration into existing systems

High short circuit breaking capacity of 25 kA for added safety

Meets RoHS compliance standards ensuring environmental responsibility

Quick attachment feature optimises installation time and effort

Designed for a wide ambient temperature range enhancing operational adaptability

Finger and hand touch safe terminals add an extra layer of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy