Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 15A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-191
- Mfr. Part No.:
- 240872 FAZT-D15/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR962.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR962.19 |
*price indicative
- RS Stock No.:
- 256-191
- Mfr. Part No.:
- 240872 FAZT-D15/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 45mm | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 45mm | ||
Standards/Approvals EN45545, IEC 617, IECEN 60947, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker provides enhanced electrical protection for your industrial and advanced commercial applications. Designed with two poles and a robust D tripping characteristic, this device is rated for 15 A, ensuring reliable operation under various load conditions. Its compact dimensions make it suitable for standard panel assemblies, while its compliance with critical industry standards such as RoHS and IEC/EN 60947 2 guarantees superior performance and safety. Built to withstand a temperature range from 25 °C to 75 °C, this circuit breaker also features a high short circuit breaking capacity, making it ideal for environments demanding exceptional reliability and efficiency. The Eaton Moeller series xEffect FAZ T is not merely a protective device; it encompasses innovative safety features and a user friendly design, ensuring a seamless integration into your power distribution systems.
Two pole design offers efficient circuit protection
Tripping characteristic D is tailored for higher inrush currents
Compact size optimises space in electrical panels
Temperature resilience supports operation in extreme environments
High rated short circuit breaking capacity enhances safety
Quick attachment mounting method facilitates easy installation
Innovative features provide reliable protection against overloads
User friendly terminals offer versatile wiring options
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
