Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 15A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-773
- Mfr. Part No.:
- 240860 FAZT-C15/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR880.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR880.58 |
*price indicative
- RS Stock No.:
- 255-773
- Mfr. Part No.:
- 240860 FAZT-C15/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed to provide reliable circuit protection in industrial and advanced commercial applications. Engineered for optimal performance, it features a two pole design with a tripping characteristic of C, which allows it to handle moderate overloads effectively. Its compact dimensions ensure easy integration into existing installations while maintaining compliance with stringent international standards. Crafted with quality materials, this breaker boasts impressive mechanical and electrical lifespan ratings, making it a durable choice for critical applications. It is further supported by comprehensive resources, including installation instructions and wiring diagrams, ensuring that users can deploy it smoothly in various settings. Designed for ease of use and effectiveness, this circuit breaker is a dependable choice for any professional seeking reliable protection for their electrical systems.
RoHS compliant for environmental safety
Quick attachment mounting method for efficient installation
Finger and hand touch safe terminals to enhance user safety
Wide ambient operating temperature range ensures versatility in deployment
Multiple certifications affirm product quality and reliability
High rated service short circuit breaking capacity to safeguard electrical circuits
Built in depth optimises space in electrical cabinets
Easy to manage conductor cross references accommodate different wiring needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
