Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 15A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-204
- Mfr. Part No.:
- 240910 FAZT-D15/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,288.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,288.78 |
*price indicative
- RS Stock No.:
- 256-204
- Mfr. Part No.:
- 240910 FAZT-D15/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IECEN 6149, RoHS, EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IECEN 6149, RoHS, EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of The Eaton Moeller series xEffect, is engineered for robust protection in industrial and advanced commercial settings. With its three pole configuration and D tripping characteristic, this device is designed to handle demanding power requirements while ensuring safety and compliance with international standards. Built to excel in various applications, the circuit breaker delivers reliability with a rated current of 15 A. The compact dimensions and efficient mounting method make it ideal for quick and seamless installation, accommodating various mounting positions and system configurations. Additionally, the breaker boasts excellent heat dissipation capabilities while maintaining a high degree of protection, ensuring it operates effectively under varying conditions. Users can rely on this device for its durability and long lifespan, making it an optimal choice for enhancing electrical system safety.
Robust three pole design for enhanced circuit protection
Designed with a D tripping characteristic for optimal performance
Quick attachment mounting allows for flexible installation options
Excellent heat dissipation capacity ensures efficient operation
High mechanical lifespan supports up to 10000 operations
Finger and hand touch safe terminals enhance user safety
Versatile connection options accommodate various conductor sizes
Meets stringent compliance standards for safety assurance
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
